1-1617829-2
TE Connectivity / AMP Brand
FCC-325-CW4 - Power Relay, DC, Polarized, 3 Form X 3PST-NO-DM, 25 A Contact, 28 VDC Coil , Panel Mount, FCC-325
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCC-325-CW4 - Power Relay, DC, Polarized, 3 Form X 3PST-NO-DM, 25 A Contact, 28 VDC Coil , Panel Mount, FCC-325
Search Keywords: 116178292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617829-2
-
Alias/AKA:FCC-325-CW4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
3
$3,154.75
5
$1,933.55
8
$1,233.91
10 +
$1,209.23
Click for Quote
Log in
to unlock special pricing