- Home ›
- All Products›
- 1-1617829-1
1-1617829-1
TE Connectivity / AMP Brand
FCC-325-CW3=3PST W/AUX, 25 AMP RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCC-325-CW3=3PST W/AUX, 25 AMP RELAY
Search Keywords: 116178291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617829-1
-
Alias/AKA:FCC-325-CW3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Auxiliary Contacts:With
-
Vibration:10Gs, 5 – 1000Hz
-
Coil Current:.175 A
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Configuration:Solder Hooks
-
Back EMF Suppression:Without
-
Product Type:Relay
-
Coil Magnetic System:Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:Without
-
Contact Base Material:Silver Cadmium Oxide
-
Operating Temperature Range:-70 – 125 °C
-
Shock:50Gs, 11ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
60 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
3
$2,842.44
5
$1,800.21
8
$1,160.66
10 +
$1,137.45
Click for Quote
Log in
to unlock special pricing