- Home ›
- All Products›
- 1-1617820-3
1-1617820-3
TE Connectivity / AMP Brand
TD228-4000S=TDFO .40 SEC M83726/28-4000S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TD228-4000S=TDFO .40 SEC M83726/28-4000S
Search Keywords: 116178203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617820-3
-
Alias/AKA:TD228-4000S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Relay Type:Time Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Enclosure Type:Hermetic Sealed Metallic
-
Contact Base Material:Silver Cadmium Oxide
-
Termination Type:Solder Hook Terminal
-
Delay Time:.4 seconds
-
Product Type:Relay
-
Product Category:Electromechanical Relays
-
Multiple Timing Ranges:Without
-
Mode of Operation:Delay on Operate
-
Type of Control:Fixed
-
Status Indicator Type:None
-
Operating Temperature Range:-55 – 125 °C
-
Magnetic Blow-Out Device:Without
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
3
$1,085.25
5
$689.45
8
$454.85
10 +
$445.75
Click for Quote
Log in
to unlock special pricing