- Home ›
- All Products›
- 1-1617815-6
TE Connectivity / AMP Brand
1-1617815-6
FCA-150-KU3=50 AMP 1PST/NO DM RELAY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617815-6
-
Alias/AKA:FCA-150-KU3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Vibration:20Gs, 75 – 3000Hz
-
Terminal Plating:Tin-Lead
-
Coil Magnetic System:Polarized, Monostable
-
Back EMF Suppression:Without
-
Operating Temperature Range:-70 – 125 °C
-
Product Type:Relay
-
Terminal Configuration:Stud Power Terminals
-
Contact Base Material:Silver Cadmium Oxide
-
Coil Suppression Diode:Without
-
Auxiliary Contacts:Without
-
Shock:50Gs, 11ms
-
Enclosure Type:Hermetically Sealed
-
Actuating System:DC
-
Relay Type:Military/Aerospace Mid-Range