Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1617806-3

The 1-1617806-3 is a hermetically sealed, 3PDT relay rated for 25 amperes with a 28 VDC coil.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The 1-1617806-3 is a hermetically sealed, 3PDT relay rated for 25 amperes with a 28 VDC coil.
Search Keywords: 116178063
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1617806-3
  • Alias/AKA:
    TD228-6002P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410045
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Relay
  • Enclosure Type:
    Hermetic Sealed Metallic
  • Product Category:
    Electromechanical Relays
  • Delay Time:
    60 seconds
  • Status Indicator Type:
    None
  • Actuating System:
    DC
  • Magnetic Blow-Out Device:
    Without
  • Contact Base Material:
    Silver Cadmium Oxide
  • Termination Type:
    Solder Pin Terminal
  • Type of Control:
    Fixed
  • Mode of Operation:
    Delay on Operate
  • Operating Temperature Range:
    -55 – 125 °C
  • Contact Arrangement:
    2 Form C, DPDT, 2 C/O
  • Relay Type:
    Time Delay
  • Multiple Timing Ranges:
    Without
  • Repeatability (Max):
    ±10%
  • Dimensions (L x W x H) (Approximate):
    1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1617806-3 RoHS compliant?
No, 1-1617806-3 is not RoHS compliant.
What is the lead time for 1-1617806-3?
The standard lead time for 1-1617806-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
17 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$499.08
3
$492.46
5 +
$491.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!