Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1617800-1

FCA-150-CR4 - Power Relay, DC, Polarized, 1 Form X SPST-NO-DM, 50 A Contact, 28 VDC Coil , Panel Mount, CII FCA-150 Series

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FCA-150-CR4 - Power Relay, DC, Polarized, 1 Form X SPST-NO-DM, 50 A Contact, 28 VDC Coil , Panel Mount, CII FCA-150 Series
Search Keywords: 116178001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1617800-1
Alias/AKA: FCA-150-CR4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490055
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Arrangement: 1 Form X, SPST-NO-DM
Coil Resistance: 290 Ω
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1617800-1 RoHS compliant?
Yes, 1-1617800-1 is RoHS compliant.
What is the lead time for 1-1617800-1?
The standard lead time for 1-1617800-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
Manufacturer Stock:
22 can ship
MOQ for out of Stock Qty:
3
21 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$927.17
3
$917.99
5
$908.90
8
$906.63
10 +
$788.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!