TE Connectivity / AMP Brand
1-1617795-4
FCA-150-CY4 - Power Relay, DC, Polarized, 1 Form X SPST-NO-DM, 50 A Contact, 28 VDC Coil , CII FCA-150 Series
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FCA-150-CY4 - Power Relay, DC, Polarized, 1 Form X SPST-NO-DM, 50 A Contact, 28 VDC Coil , CII FCA-150 Series
Product Highlights:
- FCA 50 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form X, SPST-NO-DM
- Current Rating = 50 Amps.
Search Keywords: 116177954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617795-4
-
Alias/AKA:FCA-150-CY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form X, SPST-NO-DM
-
Coil Resistance:290 Ω
Frequently Asked Questions
Is 1-1617795-4 RoHS compliant?
Yes, 1-1617795-4 is RoHS compliant.
What is the lead time for 1-1617795-4?
The standard lead time for 1-1617795-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
On Order:
8
can ship 1/18/27
MOQ for out of Stock Qty:
3
22 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$914.60
3
$912.31
5
$910.03
8
$907.75
10 +
$847.73
Click for Quote
Log in
to unlock special pricing