- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1617795-3
1-1617795-3
TE Connectivity / AMP Brand
FCA-150-CX4=Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FCA-150-CX4=Relay
Product Highlights:
- FCA 50 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form X, SPST-NO-DM
- Current Rating = 50 A
Search Keywords: 116177953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617795-3
-
Alias/AKA:FCA-150-CX4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form X, SPST-NO-DM
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
2
$1,425.60
3
$1,006.31
5
$637.33
6 +
$624.58
Click for Quote
Log in
to unlock special pricing