- Home ›
- All Products›
- 1-1617787-1
TE Connectivity / AMP Brand
1-1617787-1
FCB-405-0521L=M83536/5-021L
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
FCB-405-0521L=M83536/5-021L
Search Keywords: 116177871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617787-1
-
Alias/AKA:FCB-405-0521L, M83536/5-021L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Enclosure Type:Hermetically Sealed
-
Auxiliary Contacts:Without
-
Terminal Configuration:Solder Hooks
-
Actuating System:DC
-
Back EMF Suppression:Without
-
Product Type:Relay
-
Relay Type:Military/Aerospace Mid-Range
-
Coil Magnetic System:Polarized, Monostable
-
Coil Suppression Diode:Without
-
Terminal Plating:Tin-Lead
-
Operating Temperature Range:-70 – 125 °C
-
Vibration:30Gs, 70 – 3000Hz
-
Shock:200Gs, 6ms
-
Contact Base Material:Silver Cadmium Oxide
Product Guides
+
Frequently Asked Questions
Is 1-1617787-1 RoHS compliant?
No, 1-1617787-1 is not RoHS compliant.
What is the lead time for 1-1617787-1?
The standard lead time for 1-1617787-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
3
$427.06
5
$315.37
8
$234.06
10 +
$229.38
Click for Quote
Log in
to unlock special pricing