- Home ›
- All Products›
- 1-1617784-2
1-1617784-2
TE Connectivity / AMP Brand
FCA-210-1004M=M83536/10-004M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCA-210-1004M=M83536/10-004M
Search Keywords: 116177842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617784-2
-
Alias/AKA:FCA-210-1004M, M83536/10-004M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-70 – 125 °C
-
Product Type:Relay
-
Terminal Configuration:Solder Pins
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Plating:Tin-Lead
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:With
-
Auxiliary Contacts:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Back EMF Suppression:With
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:200Gs, 6ms
-
Contact Base Material:Silver Cadmium Oxide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3
$381.16
5
$281.47
8
$208.91
10 +
$204.73
Click for Quote
Log in
to unlock special pricing