Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1617754-9

FCA-410-1621M=M83536/16-021M - Power Relay, DC, Polarized, 4 Form C 4PDT-CO, 10 A Contact, 28 VDC Coil , Chassis Mount, CII FC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FCA-410-1621M=M83536/16-021M - Power Relay, DC, Polarized, 4 Form C 4PDT-CO, 10 A Contact, 28 VDC Coil , Chassis Mount, CII FCA-410 Series
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Current Rating = 10 Amps.
Search Keywords: 116177549
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1617754-9
Alias/AKA: M83536/16-021M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Coil Resistance: 290 Ω
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1617754-9 RoHS compliant?
Yes, 1-1617754-9 is RoHS compliant.
What is the lead time for 1-1617754-9?
The standard lead time for 1-1617754-9 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Can Ship immediately
On Order:
120   can ship 4/7/27
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$250.59
12
$249.96
18
$249.33
24 +
$242.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!