TE Connectivity / AMP Brand
1-1617754-7
FCA-410-1620M=M83536/16-020M
View Datasheet Ask the Datasheet Accessories Notify Me
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 10 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1617754-7 |
| Alias/AKA: | M83536/16-020M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | 4PDT |
| DC Coil Voltage: | 28 V |
| Maximum Current Rating: | 10 A |
| Coil Current: | 96.55 mA |
| Coil Resistance: | 290 Ohm |
| Mounting: | Chassis Mount |
| Termination Style: | Solder Pin |