- Home ›
- All Products›
- 1-1617752-7
1-1617752-7
TE Connectivity / AMP Brand
FCA-210-EY6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-210-EY6
Search Keywords: 116177527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617752-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-70 – 125 °C
-
Actuating System:AC
-
Coil Suppression Diode:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Product Type:Relay
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Configuration:Socket Pins
-
Frequency:400 Hz
-
Enclosure Type:Hermetically Sealed
-
Back EMF Suppression:Without
-
Terminal Plating:Gold
-
Auxiliary Contacts:Without
-
Coil Current:.18 A
-
Contact Base Material:Silver Cadmium Oxide
-
Vibration:30Gs, 70 – 3000Hz
-
Shock:200Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$1,709.10
9
$1,002.25
14
$664.65
18 +
$651.36
Click for Quote
Log in
to unlock special pricing