- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1617752-5
TE Connectivity / AMP Brand
1-1617752-5
FCA-210-DY8
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
FCA-210-DY8
Product Highlights:
- FCA 10-25 Amp Relay Series
- AC Actuating System
- Coil Voltage = 115 VAC
- Frequency = 400 Hz
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: 116177525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617752-5
-
Alias/AKA:FCA-210-DY8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1617752-5 RoHS compliant?
No, 1-1617752-5 is not RoHS compliant.
What is the lead time for 1-1617752-5?
The standard lead time for 1-1617752-5 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 1/8/27
MOQ for out of Stock Qty:
5
42 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
1
$969.63
5
$967.20
9
$567.19
13
$405.07
17 +
$396.97
Click for Quote
Log in
to unlock special pricing