Image is representational - see mfr. specs

FCA-210-CZ9

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FCA-210-CZ9
Search Keywords: 116177524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1617752-4
  • Alias/AKA:
    FCA-210-CZ9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coil Suppression Diode:
    Without
  • Frequency:
    50/400 Hz
  • Back EMF Suppression:
    Without
  • Relay Type:
    Military/Aerospace Mid-Range
  • Auxiliary Contacts:
    Without
  • Product Type:
    Relay
  • Terminal Plating:
    Tin-Lead
  • Coil Current:
    .03 A
  • Actuating System:
    AC
  • Coil Magnetic System:
    Polarized, Monostable
  • Terminal Configuration:
    Solder Hooks
  • Operating Temperature Range:
    -70 – 125 °C
  • Enclosure Type:
    Hermetically Sealed
  • Contact Base Material:
    Silver Cadmium Oxide
  • Vibration:
    30Gs, 70 – 3000Hz
  • Shock:
    200Gs, 6ms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
3
$799.57
5
$507.96
8
$335.11
10 +
$328.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!