- Home ›
- All Products›
- 1-1617749-9
1-1617749-9
TE Connectivity / AMP Brand
FCA-210-1023L=M83536/10-023L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-210-1023L=M83536/10-023L
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords: 116177499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617749-9
-
Alias/AKA:FCA-210-1023L, M83536/10-023L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:With
-
Contact Base Material:Silver Cadmium Oxide
-
Auxiliary Contacts:Without
-
Back EMF Suppression:With
-
Actuating System:DC
-
Operating Temperature Range:-70 – 125 °C
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Configuration:Solder Hook
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
Terminal Plating:Tin-Lead
-
Coil Magnetic System:Polarized, Monostable
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:200Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
4
$610.06
8
$322.97
12
$227.28
16 +
$222.73
Click for Quote
Log in
to unlock special pricing