Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1617749-8

FCA-210-1022M=M83536/10-022M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FCA-210-1022M=M83536/10-022M
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 10 Amps.
Search Keywords: 116177498
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1617749-8
Alias/AKA: M83536/10-022M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 28 V
Maximum Current Rating: 10 A
Coil Current: 87.5 mA
Coil Resistance: 320 Ohm
Mounting: Flange Mount
Termination Style: Solder Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1617749-8 RoHS compliant?
Yes, 1-1617749-8 is RoHS compliant.
What is the lead time for 1-1617749-8?
The standard lead time for 1-1617749-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 147
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
28 Weeks can ship 6/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$180.05
17
$177.37
26
$176.92
34 +
$173.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!