- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1617749-3
1-1617749-3
TE Connectivity / AMP Brand
FCA-210-1019M=M83536/10-019M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-210-1019M=M83536/10-019M
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords: 116177493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617749-3
-
Alias/AKA:M83536/10-019M, FCA-210-1019M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:320 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$193.66
5
$190.49
10
$189.54
20
$188.59
50
$187.65
100 +
$186.71
Click for Quote
Log in
to unlock special pricing