- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1617749-2
1-1617749-2
TE Connectivity / AMP Brand
FCA-210-1015M=M83536/10-015M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-210-1015M=M83536/10-015M
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 A
Search Keywords: 116177492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617749-2
-
Alias/AKA:M83536/10-015M, FCA-210-1015M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:80 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
65
can ship
MOQ for out of Stock Qty:
9
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
9
$560.86
17
$313.42
26
$211.40
34 +
$207.17
Click for Quote
Log in
to unlock special pricing