- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617598-7
1-1617598-7
TE Connectivity / AMP Brand
PR1MSPD-5X=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
PR1MSPD-5X=RELAY
Product Highlights:
- PR1MSD TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating, Max. = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116175987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617598-7
-
Alias/AKA:PR1MSPD-5X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT, 1 C/O
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
You may purchase all in-stock quantity of 13
Stock lot only:
13
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$64.581
28
$58.710
42
$46.480
55 +
$45.550
Click for Quote
Log in
to unlock special pricing