- Home ›
- All Products›
- 1-1617568-7
1-1617568-7
TE Connectivity / AMP Brand
JMACG-5XL=M39016/9-085L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMACG-5XL=M39016/9-085L
Search Keywords: 116175687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617568-7
-
Alias/AKA:JMACG-5XL, M39016/9-085L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:Without
-
Contact Current Class:Low Level – 1 A
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
-
Relay Type:Military/Aerospace High Performance
-
Coil Latching:Without
-
Actuating System:DC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Termination Type:PC Pins
-
Coil Polarity Protection Diode:Without
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
MOSFET Driver:Without
-
Pin Configuration:Ground Pin
-
Coil Voltage:5 VDC
-
Enclosure Type:Hermetically Sealed
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$85.40
5
$76.20
10
$73.93
25
$67.85
50
$64.75
100
$59.09
250 +
$52.33
Click for Quote
Log in
to unlock special pricing