- Home ›
- All Products›
- 1-1617542-6
1-1617542-6
TE Connectivity / AMP Brand
JMACT-12XLS=M28776/1-034L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMACT-12XLS=M28776/1-034L
Search Keywords: 116175426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617542-6
-
Alias/AKA:M28776/1-034L, JMACT-12XLS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Coil Polarity Protection Diode:Without
-
Contact Current Class:Low Level – 1 A
-
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Pin Configuration:.200" x .300" Spreader Pad
-
Relay Type:Military/Aerospace High Performance
-
Enclosure Type:Hermetically Sealed
-
Coil Voltage:12 VDC
-
Coil Power Measurement:Milliwatts
-
Termination Type:PC Pins
-
Transistor Driver:With
-
Coil Latching:Without
-
Coil Suppression Diode:With
-
Coil Magnetic System:Non-Polarized, Monostable
-
MOSFET Driver:Without
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
3
$123.42
5
$111.08
8
$97.19
10 +
$95.25
Click for Quote
Log in
to unlock special pricing