Available Replacements
ROHs Equivalent
QCC306GY QCC306GY TE Connectivity / AMP Brand
QCC306GY

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1617541-9

J1MSCT-5XMS=M28776/4-041M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
J1MSCT-5XMS=M28776/4-041M
Search Keywords: 116175419
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1617541-9
Alias/AKA: M28776/4-041M, J1MSCT-5XMS
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature Range: -65 – 125 °C
Coil Voltage: 5 VDC
Coil Latching: Without
Pin Configuration: .200" x .300" Spreader Pad
Transistor Driver: With
Enclosure Type: Hermetically Sealed
Coil Magnetic System: Non-Polarized, Monostable
MOSFET Driver: Without
Product Type: Relay
Coil Power Measurement: Milliwatts
Relay Type: Military/Aerospace High Performance
Termination Type: PC Pins
Coil Suppression Diode: With
Coil Polarity Protection Diode: Without
Contact Current Class: Low Level – 1 A
Actuating System: DC
Vibration: 30Gs, 10 – 3000Hz
Shock: 75Gs, 6ms
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1617541-9 RoHS compliant?
No, 1-1617541-9 is not RoHS compliant.
What is the lead time for 1-1617541-9?
The standard lead time for 1-1617541-9 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
31 Weeks can ship 6/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$152.27
5
$137.04
8
$119.91
10 +
$117.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!