Image is representational - see mfr. specs

HMS1201S112M=M39016/44-044M

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
HMS1201S112M=M39016/44-044M
Search Keywords: 116175390
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1617539-0
  • Alias/AKA:
    M39016/44-044M, HMS1201S112M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coil Polarity Protection Diode:
    Without
  • Coil Power Measurement:
    Milliwatts
  • Coil Magnetic System:
    Non-Polarized, Monostable
  • Half-Size Relay Mounting Type:
    Plain Case
  • Half-Size Relay Coil Resistance:
    2640 Ω
  • Termination Type:
    PC Pins
  • Product Type:
    Relay
  • Actuating System:
    DC
  • Half-Size Relay Contact Arrangement:
    2 Form C, DPDT, 2 C/O
  • Relay Type:
    Military/Aerospace High Performance
  • Transistor Driver:
    Without
  • Enclosure Type:
    Hermetically Sealed
  • Operating Temperature Range:
    -65 – 125 °C
  • Half-Size Relay Coil Power Rating (DC):
    491 mW
  • Half-Size Relay Contact Current Rating:
    2 A
  • MOSFET Driver:
    Without
  • Coil Latching:
    Without
  • Coil Suppression Diode:
    Without
  • Half-Size Relay Contact Switching Voltage (Max):
    28 VDC
  • Half-Size Relay Input Voltage:
    36 VDC
  • Half-Size Relay Coil Voltage Rating:
    36 VDC
  • Shock:
    50Gs, 11ms
  • Vibration:
    20Gs, 10 – 2500Hz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 2/2/27
Backorder
Price (USD)
Qty
Unit Price
3
$278.37
5
$205.57
8
$152.57
10 +
$149.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!