- Home ›
- All Products›
- 1-1617538-3
1-1617538-3
TE Connectivity / AMP Brand
HMB1131F01P=M39016/22-021P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HMB1131F01P=M39016/22-021P
Search Keywords: 116175383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617538-3
-
Alias/AKA:HMB1131F01P, M39016/22-021P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Coil Latching:Without
-
Half-Size Relay Contact Current Rating:2 A
-
Transistor Driver:Without
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
Relay Type:Military/Aerospace High Performance
-
Coil Polarity Protection Diode:Without
-
Half-Size Relay Mounting Type:Chassis Mount
-
Termination Type:Solder Hook Terminals
-
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Half-Size Relay Input Voltage:6 VDC
-
Half-Size Relay Coil Voltage Rating:6 VDC
-
Half-Size Relay Coil Resistance:40 Ω
-
Half-Size Relay Coil Power Rating (DC):900 mW
-
Shock:100Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
3
$325.78
5
$240.58
8
$178.55
10 +
$174.98
Click for Quote
Log in
to unlock special pricing