- Home ›
- All Products›
- 1-1617352-7
TE Connectivity / AMP Brand
1-1617352-7
JMGAPDD-26L=M39016/19-030L
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
JMGAPDD-26L=M39016/19-030L
Search Keywords: 116173527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617352-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Coil Suppression Diode:With
-
Enclosure Type:Hermetically Sealed
-
Contact Current Class:Low Level – 1 A
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
-
MOSFET Driver:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Polarity Protection Diode:With
-
Coil Latching:Without
-
Transistor Driver:With
-
Operating Temperature Range:-65 – 125 °C
-
Coil Voltage:26.5 VDC
-
Actuating System:DC
-
Termination Type:PC Pins
-
Relay Type:Military/Aerospace High Performance
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1617352-7 RoHS compliant?
Yes, 1-1617352-7 is RoHS compliant.
What is the lead time for 1-1617352-7?
The standard lead time for 1-1617352-7 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$101.43
6
$93.86
12
$91.13
30
$61.38
54
$58.57
102
$53.46
252 +
$47.34
Click for Quote
Log in
to unlock special pricing