Image is representational - see mfr. specs

FW1206G01=M5757/10-044

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FW1206G01=M5757/10-044
Search Keywords: 116173423
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1617342-3
  • Alias/AKA:
    FW1206G01, M5757/10-052, M5757/10-044
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coil Voltage:
    26.5 VDC
  • MOSFET Driver:
    Without
  • Full-Size Relay Mounting Type:
    Chassis Mount
  • Coil Polarity Protection Diode:
    Without
  • Full-Size Relay Coil Power Rating (DC):
    1040 mW
  • Coil Magnetic System:
    Non-Polarized, Monostable
  • Coil Power Measurement:
    Milliwatts
  • Full-Size Relay Contact Current Rating:
    3 A
  • Coil Suppression Diode:
    Without
  • Full-Size Relay Contact Switching Voltage (Max):
    28 VDC
  • Coil Latching:
    Without
  • Enclosure Type:
    Hermetically Sealed
  • Full-Size Relay Input Voltage:
    26.5 VDC
  • Transistor Driver:
    Without
  • Operating Temperature Range:
    -65 – 125 °C
  • Product Type:
    Relay
  • Relay Type:
    Military/Aerospace High Performance
  • Actuating System:
    DC
  • Full-Size Relay Contact Arrangement:
    2 Form C, DPDT, 2 C/O
  • Full-Size Relay Coil Resistance:
    675 Ω
  • Termination Type:
    PC Pins
  • Shock:
    100Gs, 6ms
  • Vibration:
    20Gs, 10 – 2000Hz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks can ship 11/17/26
Backorder
Price (USD)
Qty
Unit Price
3
$332.50
5
$245.54
8
$182.23
10 +
$178.59
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!