TE Connectivity / AMP Brand
1-1617164-9
JMAPT-26XL = M28776/1-024L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
JMAPT-26XL = M28776/1-024L
Product Highlights:
- MAT TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116171649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617164-9
-
Alias/AKA:M28776/1-024L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1617164-9 RoHS compliant?
Yes, 1-1617164-9 is RoHS compliant.
What is the lead time for 1-1617164-9?
The standard lead time for 1-1617164-9 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
55 Weeks
can ship
9/27/27