Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1617162-6

J1MAPT-5XM = M28776/5-019M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
J1MAPT-5XM = M28776/5-019M
Search Keywords: 116171626
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1617162-6
  • Alias/AKA:
    M28776/5-019M, J1MAPT-5XM
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Relay
  • Actuating System:
    DC
  • Coil Suppression Diode:
    With
  • MOSFET Driver:
    Without
  • Enclosure Type:
    Hermetically Sealed
  • Coil Polarity Protection Diode:
    Without
  • Contact Current Class:
    Low Level – 1 A
  • Transistor Driver:
    With
  • Operating Temperature Range:
    -65 – 125 °C
  • Coil Power Measurement:
    Milliwatts
  • Relay Type:
    Military/Aerospace High Performance
  • Termination Type:
    PC Pins
  • Coil Voltage:
    5 VDC
  • Coil Latching:
    Without
  • Coil Magnetic System:
    Non-Polarized, Monostable
  • Shock:
    75Gs, 6ms
  • Vibration:
    30Gs, 10 – 3000Hz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1617162-6 RoHS compliant?
No, 1-1617162-6 is not RoHS compliant.
What is the lead time for 1-1617162-6?
The standard lead time for 1-1617162-6 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
2 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
8
$288.02
15
$162.65
23
$111.97
30 +
$109.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!