- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1617152-1
1-1617152-1
TE Connectivity / AMP Brand
JMGSPD-6M = M39016/42-042M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMGSPD-6M = M39016/42-042M
Search Keywords: 116171521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617152-1
-
Alias/AKA:JMGSPD-6M, M39016/42-042M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:With
-
Coil Polarity Protection Diode:Without
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
-
Coil Magnetic System:Non-Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Contact Switching Voltage (Max):28
-
MOSFET Driver:Without
-
Coil Latching:Without
-
Coil Power Rating (DC):180 mW
-
Contact Current Rating:1 A
-
Coil Voltage:6 VDC
-
Transistor Driver:Without
-
Shock:75Gs, 6 ms
-
Coil Resistance:200 Ω
-
Relay Type:Military/Aerospace High Performance
-
Termination Type:PC Pins
-
Operating Temperature Range:-65 – 125 °C
-
Input Voltage:3.4 VDC
-
Actuating System:DC
-
Vibration:30Gs, 10 – 3000 Hz
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Contact Current Class:Low Level – 1 A
-
Mounting Type:Printed Circuit Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$185.62
5
$185.15
10
$184.69
14
$184.22
28
$97.52
42
$68.64
56 +
$67.26
Click for Quote
Log in
to unlock special pricing