- Home ›
- All Products›
- 1-1617152-0
TE Connectivity / AMP Brand
1-1617152-0
JMGSPD-5P = M39016/42-041P
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
JMGSPD-5P = M39016/42-041P
Search Keywords: 116171520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617152-0
-
Alias/AKA:M39016/42-041P, JMGSPD-5P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Polarity Protection Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
MOSFET Driver:Without
-
Coil Voltage:5 VDC
-
Contact Current Class:Low Level – 1 A
-
Transistor Driver:Without
-
Product Type:Relay
-
Termination Type:PC Pins
-
Coil Suppression Diode:With
-
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Relay Type:Military/Aerospace High Performance
-
Coil Latching:Without
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1617152-0 RoHS compliant?
No, 1-1617152-0 is not RoHS compliant.
What is the lead time for 1-1617152-0?
The standard lead time for 1-1617152-0 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
22 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
8
$172.11
15
$112.98
23
$87.50
30 +
$85.75
Click for Quote
Log in
to unlock special pricing