- Home ›
- All Products›
- 1-1617148-0
1-1617148-0
TE Connectivity / AMP Brand
JMGAPD-6P = M39016/18-026P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAPD-6P = M39016/18-026P
Search Keywords: 116171480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617148-0
-
Alias/AKA:JMGAPD-6P, M39016/18-026P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:PC Pins
-
Coil Voltage:6 VDC
-
Actuating System:DC
-
MOSFET Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Contact Current Class:Low Level – 1 A
-
Coil Power Measurement:Milliwatts
-
Coil Polarity Protection Diode:Without
-
Coil Latching:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:With
-
Coil Magnetic System:Non-Polarized, Monostable
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
Product Type:Relay
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$94.71
5
$87.64
10
$85.10
20
$80.44
50
$74.72
100 +
$69.13
Click for Quote
Log in
to unlock special pricing