- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617145-0
TE Connectivity / AMP Brand
1-1617145-0
JMGAC-26MW = M39016/17-042M
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
JMGAC-26MW = M39016/17-042M
Product Highlights:
- MGA .100 Grid Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116171450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617145-0
-
Alias/AKA:M39016/17-042M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1617145-0 RoHS compliant?
Yes, 1-1617145-0 is RoHS compliant.
What is the lead time for 1-1617145-0?
The standard lead time for 1-1617145-0 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
13
$188.97
26
$100.04
39
$70.40
52 +
$68.99
Click for Quote
Log in
to unlock special pricing