1-1617128-9
TE Connectivity / AMP Brand
JMSCD-5XP = M39016/16-033P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMSCD-5XP = M39016/16-033P
Search Keywords: 116171289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617128-9
-
Alias/AKA:JMSCD-5XP, M39016/16-033P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$114.213
15
$103.830
23
$80.410
30 +
$78.810
Click for Quote
Log in
to unlock special pricing