1-1617128-2
TE Connectivity / AMP Brand
JMSCD-26XM = M39016/16-036M
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
JMSCD-26XM = M39016/16-036M
Product Highlights:
- MSD TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116171282
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:1-1617128-2
-
Alias/AKA:JMSCD-26XM
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
9
18 Weeks
Gemi olabilir
10.6.26
PRICE (USD)
MİKTAR
Unit Price
9
$131.18
17
$85.47
25
$69.02
33 +
$67.64
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için