TE Connectivity / AMP Brand
1-1617127-5
JMSC-5XPS = M39016/11-041P
View Datasheet Ask the Datasheet Accessories Notify Me
- MS TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1617127-5 |
| Alias/AKA: | M39016/11-041P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 5 V |
| Maximum Current Rating: | 1 A |
| Coil Current: | 50 mA |
| Coil Resistance: | 100 Ohm |
| Mounting: | Through Hole |
| Operating Temperature: | -65 to 125 °C |
| Termination Style: | PC Pin |