- Home ›
- All Products›
- 1-1617125-2
1-1617125-2
TE Connectivity / AMP Brand
JMAW-6XL = M39016/9-014L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAW-6XL = M39016/9-014L
Search Keywords: 116171252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617125-2
-
Alias/AKA:M39016/9-014L, JMAW-6XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Polarity Protection Diode:Without
-
Coil Suppression Diode:Without
-
Transistor Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Termination Type:Long Leads
-
Coil Latching:Without
-
Coil Voltage:6 VDC
-
MOSFET Driver:Without
-
Contact Current Class:Low Level – 1 A
-
Actuating System:DC
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$76.55
5
$68.31
10
$66.27
25
$60.82
50
$60.67
100
$55.51
250 +
$49.14
Click for Quote
Log in
to unlock special pricing