1-1617121-6
TE Connectivity / AMP Brand
JMAC-5XM = M39016/9-057M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMAC-5XM = M39016/9-057M
Product Highlights:
- MA TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116171216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617121-6
-
Alias/AKA:JMAC-5XM, M39016/9-057M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$59.58
5
$56.14
10
$55.29
25
$53.03
50
$52.90
100
$49.08
250 +
$43.77
Click for Quote
Log in
to unlock special pricing