- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1617120-2
1-1617120-2
TE Connectivity / AMP Brand
J1MSWD-5XL = M39016/25-017L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MSWD-5XL = M39016/25-017L
Search Keywords: 116171202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617120-2
-
Alias/AKA:M39016/25-017L, J1MSWD-5XL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:2.8 VDC
-
Coil Voltage:5 VDC
-
Shock:75Gs, 6 ms
-
Actuating System:DC
-
Contact Switching Voltage (Max):28
-
Transistor Driver:Without
-
Termination Type:Long Leads
-
Coil Resistance:125 Ω
-
Coil Latching:Without
-
Operating Temperature Range:-65 – 125 °C
-
Coil Power Rating (DC):200 mW
-
Coil Polarity Protection Diode:Without
-
Relay Type:Military/Aerospace High Performance
-
MOSFET Driver:Without
-
Coil Suppression Diode:With
-
Contact Current Class:Low Level – 1 A
-
Contact Current Rating:1 A
-
Contact Arrangement:1 Form C, SPDT, 1 C/O
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
Mounting Type:Printed Circuit Board
-
Enclosure Type:Hermetically Sealed
-
Vibration:30Gs, 10 – 3000 Hz
-
Coil Magnetic System:Non-Polarized, Monostable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$93.12
5
$83.81
8
$73.33
10 +
$71.86
Click for Quote
Log in
to unlock special pricing