- Home ›
- All Products›
- 1-1617120-1
TE Connectivity / AMP Brand
1-1617120-1
J1MSWD-26XP = M39016/25-020P
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617120-1
-
Alias/AKA:J1MSWD-26XP, M39016/25-020P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Military/Aerospace High Performance
-
MOSFET Driver:Without
-
Coil Suppression Diode:With
-
Coil Power Measurement:Milliwatts
-
Coil Polarity Protection Diode:Without
-
Product Type:Relay
-
Actuating System:DC
-
Coil Latching:Without
-
Enclosure Type:Hermetically Sealed
-
Transistor Driver:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Contact Current Class:Low Level – 1 A
-
Coil Voltage:26.5 VDC
-
Termination Type:Long Leads
-
Operating Temperature Range:-65 – 125 °C
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms