- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1617119-8
TE Connectivity / AMP Brand
1-1617119-8
J1MAWD-5XL = M39016/23-013L
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617119-8
-
Alias/AKA:M39016/23-013L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Non-Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Relay Type:Military/Aerospace High Performance
-
Product Type:Relay
-
Contact Arrangement:1 Form C, SPDT, 1 C/O
-
Transistor Driver:Without
-
Shock:75Gs, 6 ms
-
Coil Resistance:63 Ω
-
Coil Voltage:5 VDC
-
Coil Power Rating (DC):397 mW
-
Contact Current Rating:1 A
-
Operating Temperature Range:-65 – 125 °C
-
Termination Type:Long Leads
-
MOSFET Driver:Without
-
Mounting Type:Printed Circuit Board
-
Coil Suppression Diode:With
-
Actuating System:DC
-
Contact Current Class:Low Level – 1 A
-
Vibration:30Gs, 10 – 3000 Hz
-
Coil Polarity Protection Diode:Without
-
Input Voltage:5 VDC