- Home ›
- All Products›
- 1-1617119-4
1-1617119-4
TE Connectivity / AMP Brand
J1MAWD-12XM = M39016/23-016M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MAWD-12XM = M39016/23-016M
Search Keywords: 116171194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617119-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Contact Current Class:Low Level – 1 A
-
Coil Suppression Diode:With
-
Relay Type:Military/Aerospace High Performance
-
MOSFET Driver:Without
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
Coil Polarity Protection Diode:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Termination Type:Long Leads
-
Operating Temperature Range:-65 – 125 °C
-
Coil Voltage:12 VDC
-
Actuating System:DC
-
Coil Latching:Without
-
Transistor Driver:Without
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$86.24
7
$79.81
14
$77.49
28
$52.19
56
$49.81
105
$45.45
252 +
$40.24
Click for Quote
Log in
to unlock special pricing