- Home ›
- All Products›
- 1-1617118-6
1-1617118-6
TE Connectivity / AMP Brand
J1MACD-12XP = M39016/23-028P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MACD-12XP = M39016/23-028P
Search Keywords: 116171186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617118-6
-
Alias/AKA:J1MACD-12XP, M39016/23-028P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:With
-
Coil Power Measurement:Milliwatts
-
Enclosure Type:Hermetically Sealed
-
Coil Latching:Without
-
Contact Current Class:Low Level – 1 A
-
Coil Voltage:12 VDC
-
Termination Type:PC Pins
-
Actuating System:DC
-
MOSFET Driver:Without
-
Coil Polarity Protection Diode:Without
-
Product Type:Relay
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Coil Magnetic System:Non-Polarized, Monostable
-
Relay Type:Military/Aerospace High Performance
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
8
$151.95
15
$99.74
23
$77.25
30 +
$75.70
Click for Quote
Log in
to unlock special pricing