TE Connectivity / AMP Brand
1-1617118-2
J1MACD-12XL = M39016/23-028L
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
J1MACD-12XL = M39016/23-028L
Product Highlights:
- 1MAD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116171182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617118-2
-
Alias/AKA:M39016/23-028L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1617118-2 RoHS compliant?
No, 1-1617118-2 is not RoHS compliant.
What is the lead time for 1-1617118-2?
The standard lead time for 1-1617118-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$71.91
5
$69.13
10
$68.13
20
$66.29
50
$65.45
100 +
$60.98
Click for Quote
Log in
to unlock special pricing