1-1617109-4
TE Connectivity / AMP Brand
HM-5B = HM RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HM-5B = HM RELAY
Product Highlights:
- HM TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116171094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617109-4
-
Alias/AKA:HM-5B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
586
Can Ship immediately
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$68.45
5
$65.80
10
$64.85
20
$63.10
50
$60.16
100 +
$56.87
Click for Quote
Log in
to unlock special pricing