1-1617108-1
TE Connectivity / AMP Brand
HMD-12B = HM RELAY 0.5" LEADS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HMD-12B = HM RELAY 0.5" LEADS
Search Keywords: 116171081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617108-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:Long Leads
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$68.41
5
$60.83
12
$56.70
36
$49.88
60
$49.14
108
$48.40
252 +
$47.67
Click for Quote
Log in
to unlock special pricing