- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617108-0
1-1617108-0
TE Connectivity / AMP Brand
HM1-26B = HM RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HM1-26B = HM RELAY
Product Highlights:
- HM TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating, Max. = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116171080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617108-0
-
Alias/AKA:HM1-26B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$88.209
18
$80.190
27
$63.480
35 +
$62.210
Click for Quote
Log in
to unlock special pricing