- Home ›
- All Products›
- 1-1617088-7
TE Connectivity / AMP Brand
1-1617088-7
3SAM1824A2 = M39016/32-006
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
3SAM1824A2 = M39016/32-006
Search Keywords: 116170887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617088-7
-
Alias/AKA:M39016/32-006, M39016/32-009
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
MOSFET Driver:Without
-
1/5-Size Relay Mounting Type:Printed Circuit Board
-
1/5-Size Relay Contact Current Rating:2 A
-
Operating Temperature Range:-65 – 125 °C
-
Coil Latching:Double
-
Termination Type:PC Pins
-
Relay Type:Military/Aerospace High Performance
-
Coil Magnetic System:Polarized, Bistable
-
Coil Suppression Diode:Without
-
1/5-Size Relay Input Voltage:26.5 VDC
-
1/5-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Transistor Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
Coil Polarity Protection Diode:Without
-
1/5-Size Relay Coil Voltage Rating:26.5 VDC
-
Coil Power Measurement:Milliwatts
-
Actuating System:DC
-
1/5-Size Relay Coil Resistance:975 Ω
-
1/5-Size Relay Coil Power Rating (DC):720 mW
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:150Gs, 11ms
Product Guides
+
Frequently Asked Questions
Is 1-1617088-7 RoHS compliant?
No, 1-1617088-7 is not RoHS compliant.
What is the lead time for 1-1617088-7?
The standard lead time for 1-1617088-7 is approximately 65 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
65 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
3
$4,555.60
5
$2,792.14
8
$1,781.83
10 +
$1,746.19
Click for Quote
Log in
to unlock special pricing