- Home ›
- All Products›
- 1-1617088-6
1-1617088-6
TE Connectivity / AMP Brand
3SAM1823A2 = M39016/32-005
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAM1823A2 = M39016/32-005
Search Keywords: 116170886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617088-6
-
Alias/AKA:M39016/32-006, 3SAM1823A2, M39016/32-005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Polarity Protection Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
Operating Temperature Range:-65 – 125 °C
-
Coil Magnetic System:Polarized, Bistable
-
Actuating System:DC
-
Relay Type:Military/Aerospace High Performance
-
Coil Latching:With
-
Termination Type:Solder Hook Terminals
-
Transistor Driver:Without
-
MOSFET Driver:Without
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:150Gs, 11ms
-
Full-Size Relay Contact Current Rating:2 A
-
Full-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Full-Size Relay Coil Power Rating (DC):720 mW
-
Full-Size Relay Coil Resistance:975 Ω
-
Coil Voltage:26.5 VDC
-
Full-Size Relay Mounting Type:Plain Case
-
Full-Size Relay Contact Switching Voltage (Max):28 VDC
-
Full-Size Relay Input Voltage:26.5 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$1,572.75
3
$1,530.81
5 +
$1,491.05
Click for Quote
Log in
to unlock special pricing