- Home ›
- All Products›
- 1-1617088-5
1-1617088-5
TE Connectivity / AMP Brand
3SAM1822A2 = M39016/32-004
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAM1822A2 = M39016/32-004
Search Keywords: 116170885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617088-5
-
Alias/AKA:3SAM1822A2, M39016/32-004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
1/5-Size Relay Coil Voltage Rating:26.5 VDC
-
Coil Latching:With
-
Transistor Driver:Without
-
Coil Magnetic System:Polarized, Bistable
-
Coil Polarity Protection Diode:Without
-
1/5-Size Relay Contact Switching Voltage (Max):28
-
Termination Type:PC Pins
-
Product Type:Relay
-
1/5-Size Relay Contact Current Rating:2 A
-
Operating Temperature Range:-65 – 125 °C
-
1/5-Size Relay Coil Resistance:975 Ω
-
MOSFET Driver:Without
-
Contact Current Class:Low Level – 2 A A
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:Without
-
Relay Type:Military/Aerospace High Performance
-
Actuating System:DC
-
1/5-Size Relay Input Voltage:26.5 VDC
-
1/5-Size Relay Coil Power Rating (DC):720 mW
-
1/5-Size Relay Mounting Type:Printed Circuit Board
-
1/5-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Power Measurement:Milliwatts
-
Shock:150Gs, 11ms
-
Vibration:30Gs, 10 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
3
$3,737.11
5
$2,290.49
8
$1,461.69
10 +
$1,432.46
Click for Quote
Log in
to unlock special pricing